ECC18DCBT-S189

Heilind Number:SULECC18DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCBT-S189

Detailed Description

The ECC18DCBT-S189 is a high-performance board-to-board PCB connector meticulously designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. The gold-plated Phosphor Bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Designed for optimal performance, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The right-angle orientation and hairpin contact type further enhance its versatility. Whether used in aerospace, defense, or industrial settings, the ECC18DCBTS189 connector delivers uncompromising quality and performance.