| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCBT |
ECC18DCBT
| Heilind Number: | SULECC18DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCBT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 gold-plated contacts made of phosphor bronze, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the right-angle orientation and hairpin contact type offer versatility in PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC18DCBT for seamless connectivity in your electronic systems.

