ECC18DCCD

Heilind Number:SULECC18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCCD

Detailed Description

Introducing the ECC18DCCD Board to Board PCB Connector, a high-performance electronic component designed for seamless connectivity in advanced circuitry. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating, making it ideal for power and data transmission. Featuring two rows with 36 gold-plated hairpin contacts, it ensures reliable signal transfer at a pitch of 2.54mm. The right-angle orientation and clearance hole mount type offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability in diverse environments. With a voltage rating of 700VAC and matte tin termination plating, it meets stringent industry standards for performance and durability. Elevate your PCB design with the ECC18DCCD Connector for precision and reliability.