ECC18DCCH-S189

Heilind Number:SULECC18DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCCH-S189

Detailed Description

Introducing the ECC18DCCHS189, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers durability and reliability. Featuring two rows and 36 positions, it provides ample connectivity options. The through-hole clearance hole mounting and right-angle orientation make it versatile for various installation needs. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on PCBs. Ideal for applications where reliability is crucial, this connector is a top choice for engineers in the aerospace, defense, and industrial sectors.