ECC18DCCH-S371

Heilind Number:SULECC18DCCH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCCH-S371

Detailed Description

Introducing the ECC18DCCHS371, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 female contacts made of durable phosphor bronze, plated with gold for optimal conductivity. The hairpin contact type ensures secure connections, while the right-angle orientation and clearance hole mount type offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With a matte tin termination plating, it guarantees long-term performance and durability. Trust the ECC18DCCHS371 for seamless and reliable board-to-board connections in your electronic designs.