ECC18DCCI-S189

Heilind Number:SULECC18DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCCI-S189

Detailed Description

The ECC18DCCI-S189 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector with two rows of 36 positions offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the ECC18DCCIS189 connector is a reliable and high-quality solution for your PCB connectivity needs.