ECC18DCCI-S371

Heilind Number:SULECC18DCCI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCCI-S371

Detailed Description

Introducing the ECC18DCCI-S371, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The 36-position, dual-row design allows for versatile connectivity, while the threaded mounting and thru-hole termination method ensure secure and stable installation. Gold-plated contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type offers low contact resistance. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECC18DCCIS371 for seamless and efficient board-to-board connections in your next project.