ECC18DCCI

Heilind Number:SULECC18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCCI

Detailed Description

The ECC18DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, with gold-plated contacts, this connector ensures reliable power and signal transmission. With a female gender configuration, it offers a secure connection with a threaded mount type and through-hole termination method. Its two rows of 36 hairpin contact positions, with a pitch of 2.54mm, provide ample connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of circuitry. The right-angle orientation and 6.35mm tail length make it versatile for various PCB designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. This connector, part of the ECC18DCCI series, is ideal for applications where reliability and durability are paramount.