ECC18DCCN-S189

Heilind Number:SULECC18DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC18DCCN-S189

Detailed Description

Designed for high-performance applications, the ECC18DCCNS189 board-to-board PCB connector guarantees reliable connectivity in demanding environments. With a current rating of 3A and a maximum voltage of 700 VAC, this female connector is perfect for power transmission. Featuring two rows of 36 gold-plated hairpin contacts, it ensures efficient signal transfer with minimal signal loss. Its right-angle orientation and thru-hole termination method make installation easy and secure. Constructed with PBT and phosphor bronze materials, this connector offers exceptional durability, even in extreme temperatures ranging from -65 to 125°C. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. Compliant with RoHS regulations, this connector is ideal for use in various industries, from aerospace to telecommunications. Trust in the ECC18DCCNS189 for top-quality board-to-board connections.