ECC18DCCN-S371

Heilind Number:SULECC18DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCCN-S371

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECC18DCCN-S371, is a high-performance female connector designed for demanding electronic applications. Featuring two rows of hairpin contact pins, it ensures secure and reliable connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and thru-hole termination method offer versatility in PCB assembly. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a pitch of 2.54mm and 36 positions, it allows for efficient data transfer. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring .61in in height and 9.4mm in width, it saves space on the PCB while offering robust performance. This connector, classified under hi-rel category ECC18DCCNS371, is a top choice for mission-critical systems in aerospace, defense, and industrial applications.