ECC18DCCN

Heilind Number:SULECC18DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCCN

Detailed Description

Introducing the ECC18DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable electrical connections. With a compact design, it offers 36 positions in a 2-row configuration, making it ideal for space-constrained setups. The right-angle orientation and thru-hole termination method provide versatility in installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees stability in harsh environments. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with the ECC18DCCN for seamless performance in industrial and commercial electronics.