ECC18DCCS-S189

Heilind Number:SULECC18DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCCS-S189

Detailed Description

The ECC18DCCS-S189 is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic applications. The right-angle orientation and side hole mount type facilitate easy installation, while the thru-hole termination method guarantees secure connections. With 36 positions and a pitch of 2.54mm, it enables efficient signal routing on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ECC18DCCSS189 is RoHS compliant, ensuring environmental sustainability. Perfect for use in aerospace, defense, and telecommunications industries, this connector guarantees high performance and reliability.