ECC18DCCS-S371

Heilind Number:SULECC18DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCCS-S371

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECC18DCCS-S371, offers exceptional connectivity for your electronic devices. Designed for high performance, this connector features a current rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. With two rows and 36 positions, it allows for versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer. Its side hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, saves space on your PCB. Ideal for applications requiring secure and efficient board-to-board connections, this Hairpin contact type connector is a dependable solution for your electronic assembly needs.