ECC18DCCS

Heilind Number:SULECC18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC18DCCS

Detailed Description

The ECC18DCCS Board To Board PCB Connector offers reliable connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction, this female connector with two rows and a side-hole mount type is engineered for seamless integration. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures efficient power transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its hairpin contact type and right-angle orientation facilitate easy PCB connections. With 36 positions and a .25-inch tail length, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. With a compact design measuring .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained setups. The matte tin termination plating enhances durability. Whether in consumer electronics or industrial machinery, the ECC18DCCS ensures secure and efficient board-to-board connections.