ECC18DCKD-S288

Heilind Number:SULECC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC18DCKD-S288, ensures reliable signal transmission in high-performance electronic systems. With a dual-row design and 36 female contacts, it offers secure connectivity for complex circuitry. The clearance hole mount type and card extender termination method facilitate easy installation. Constructed with phosphor bronze contacts plated in gold, this connector guarantees excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation optimize signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Part of the Board To Board PCB Connectors category, the ECC18DCKDS288 is a high-quality, high-reliability component essential for advanced electronic systems.