ECC18DCKD

Heilind Number:SULECC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCKD

Detailed Description

The ECC18DCKD connector features two rows of female contacts designed for efficient board-to-board or card edge connections. Crafted from durable PBT and Phosphor Bronze with Gold plating, it ensures reliable conductivity at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm, this straight orientation connector offers 36 positions for versatile connectivity. Its loop bellow contact type and thru-hole termination method guarantee secure attachment, even in high vibration environments. Operating temperature range of -65 to 125°C, along with Matte Tin termination plating, ensures optimal performance in various conditions. Compact yet robust, with a height of 15.49mm and a width of 9.4mm, it's ideal for demanding applications in industries like aerospace, defense, and telecommunications. Stay connected with confidence using the ECC18DCKD.