ECC18DCKH-S288

Heilind Number:SULECC18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCKH-S288

Detailed Description

The ECC18DCKH-S288 is a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The connector, crafted with PBT and phosphor bronze materials, ensures durability and stability even in harsh environments with an operating temperature range of -65 to 125°C. Gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal transmission. With a maximum voltage rating of 700 VAC and amperage of 3A, this connector is suitable for high-power applications. Its loop bellow contact type and straddle orientation further enhance its performance. The connector's matte tin termination plating complies with industry standards for RoHS and lead-free requirements. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECC18DCKHS288 is ideal for use in aerospace, defense, and other hi-rel environments. Trust in its quality and performance for your critical connectivity needs.