ECC18DCKI

Heilind Number:SULECC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCKI

Detailed Description

Introducing the ECC18DCKI Board To Board PCB Connector, a high-performance component designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring exceptional conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration, accommodating up to 36 positions. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, the ECC18DCKI is compact yet robust. Matte tin termination plating adds to its reliability. Whether in aerospace, telecommunications, or industrial systems, this connector delivers consistent performance. Upgrade your connectivity solutions with the ECC18DCKI.