ECC18DCKN-S288

Heilind Number:SULECC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCKN-S288

Detailed Description

Introducing the ECC18DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a 700 VAC voltage rating and 3A amperage capacity, it guarantees safe and efficient power transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, it offers excellent signal integrity and corrosion resistance. The connector, with 36 positions in a 2-row configuration, is ideal for high-density circuitry. Its loop bellow contact type and straddle orientation provide secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it facilitates space-saving designs. The ECC18DCKNS288 is the perfect solution for your PCB interconnection needs, ensuring high reliability and performance.