Introducing the ECC18DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a female gender, straight orientation, and 36 positions across 2 rows, it offers versatile connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. With gold-plated contacts and a loop bellow design, signal integrity is maintained even in high-speed data transmission. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for use in aerospace, defense, and other hi-rel environments, the ECC18DCKN is the perfect solution for your connectivity needs.