| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DCKS-S288 |
ECC18DCKS-S288
| Heilind Number: | SULECC18DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board Connector ECC18DCKSS288 is a high-performance, female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 36 gold-plated contacts on a 2.54mm pitch, it offers precise connectivity. The Loop Bellow contact type and Matte Tin termination plating guarantee excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and side-hole mount type facilitate easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Trust the ECC18DCKSS288 for secure and durable board-to-board connections in your electronic designs.

