ECC18DCKS

Heilind Number:SULECC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCKS

Detailed Description

The ECC18DCKS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and a durable construction, this connector is perfect for applications where space is at a premium. Featuring PBT and phosphor bronze materials, it ensures robust connectivity and longevity. The 36 positions, arranged in two rows, offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and side-hole mount type facilitate easy installation. With an amperage rating of 3A and a voltage of 700VAC, it meets high power requirements with ease. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the ECC18DCKS connector delivers uncompromising performance.