ECC18DCKT

Heilind Number:SULECC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCKT

Detailed Description

The ECC18DCKT PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various applications. Its female gender, two rows, and threaded mount type make installation easy and secure. The contact material of Phosphor Bronze and termination method of Thru Hole guarantee stable connections. With a straight orientation, 36 positions, and Loop Bellow contact type, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet versatile solution for board-to-board and card edge connections. The matte tin termination plating ensures further durability. Whether for industrial, commercial, or aerospace applications, the ECC18DCKT is a dependable choice for your connectivity needs.