ECC18DCMD-S288

Heilind Number:SULECC18DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMD-S288

Detailed Description

Introducing the ECC18DCMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a gender specification of female and featuring two rows for enhanced signal transmission, this connector guarantees reliable performance. Its clearance hole mount type and card extender termination method ensure easy installation and secure connections. Crafted with durable PBT and phosphor bronze materials, it offers a current rating of 3 A and a voltage tolerance of up to 700 VAC, making it ideal for various industrial applications. The contact material is gold plated phosphor bronze, guaranteeing excellent conductivity and longevity. With a pitch of 2.54 mm and 36 positions, it allows for efficient signal transfer. The hairpin contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, ensures compatibility with standard PCB layouts. The termination plating of matte tin adds to its durability. This connector belongs to the ECC18DCMDS288 series, meeting the highest industry standards for quality and performance. Whether in aerospace, telecommunications, or other hi-rel industries, this connector is the perfect choice for seamless PCB connectivity. Elevate your electronic systems with the ECC18DCMDS288 connector.