ECC18DCMD

Heilind Number:SULECC18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCMD

Detailed Description

Introducing the ECC18DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 36 positions, ensures secure and efficient connections. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it guarantees reliable conductivity even in harsh environments. The clearance hole mount type and wire wrap termination method offer easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its hairpin contact type and straight orientation further enhance connectivity. The ECC18DCMD, with a connector height of 15.49 mm and a width of 9.4 mm, provides compact yet robust PCB integration. Terminated with matte tin plating, it ensures long-lasting performance. Perfect for high-reliability applications, this connector is a crucial component in ensuring seamless electronic connectivity.