ECC18DCMH-S288

Heilind Number:SULECC18DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMH-S288

Detailed Description

The ECC18DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the requirements of power-intensive setups. Its female gender and two rows of 36 hairpin contacts with gold plating guarantee secure and low-resistance connections. The clearance hole mount type and card extender termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. The matte tin termination plating enhances durability. Trust the ECC18DCMHS288 for efficient and long-lasting board-to-board connections.