ECC18DCMH-S371

Heilind Number:SULECC18DCMH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMH-S371

Detailed Description

The ECC18DCMH-S371 is a high-performance female connector designed for board-to-board PCB and card edge connections. Featuring two rows with a total of 36 hairpin contact positions, this connector ensures secure and reliable transmission of signals. With a clearance hole mounting type and wire wrap termination method, installation is efficient and straightforward. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for various applications. Its straight orientation, 2.54 mm pitch, and .56-inch tail length make it versatile and easy to integrate into designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in demanding environments. Perfect for high-reliability electronic systems, the ECC18DCMH-S371 is a top choice for engineers and manufacturers seeking quality connectors.