ECC18DCMI-S371

Heilind Number:SULECC18DCMI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCMI-S371

Detailed Description

The ECC18DCMI-S371 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row, 36-position design allows for versatile connectivity options, while the threaded mount type and wire wrap termination method ensure secure and stable installation. Gold-plated contacts and matte tin termination further enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is well-suited for industrial and aerospace applications. Its straight orientation, hairpin contact type, and compact dimensions make it easy to integrate into PCB designs. Trust the ECC18DCMIS371 for high-reliability connections in your critical systems.