ECC18DCMN-S288

Heilind Number:SULECC18DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMN-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECC18DCMNS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its 36 gold-plated Hairpin contacts, arranged in two rows with a 2.54mm pitch, guarantee secure and efficient connections. The connector's Card Extender termination method, along with a tail length of 13.84mm, facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in rugged environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECC18DCMNS288 is suitable for space-constrained applications. Trust in its Matte Tin termination plating for enhanced durability. This connector, part of the hi_rel category, is a dependable solution for aerospace, defense, and industrial electronics.