ECC18DCMN-S371

Heilind Number:SULECC18DCMN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMN-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMN-S371

Detailed Description

Introducing the ECC18DCMNS371, a high-performance board-to-board connector designed for reliable and efficient electronic connections. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in various applications. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A and 700VAC. Boasting 36 positions across 2 rows with a 2.54mm pitch, it offers ample connectivity options. The wire wrap termination method and matte tin plating facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Compact in size with a height of 15.49mm and width of 9.4mm, it fits seamlessly into electronic assemblies. Trust the ECC18DCMNS371 for superior board-to-board connections in your projects.