ECC18DCMN

Heilind Number:SULECC18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMN

Detailed Description

Introducing the ECC18DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a total of 36 positions, ensuring ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power distribution. The termination method is wire wrap, and the contact material is gold-plated phosphor bronze for optimal conductivity. Operating temperature ranging from -65 to 125°C, this connector guarantees durability even in harsh environments. Its hairpin contact type and straight orientation make it easy to install, while the 14.22mm tail length allows for secure connections. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in various applications, the ECC18DCMN is a must-have component for your electronic projects.