ECC18DCMS-S288

Heilind Number:SULECC18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMS-S288

Detailed Description

Introducing the ECC18DCMSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions, ensuring secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission while the termination method of card extender with side hole mount type allows for easy installation. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, it delivers consistent performance even in harsh environments. The ECC18DCMSS288 is a top choice for engineers and manufacturers seeking a high-quality solution for their connectivity needs.