| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCMS-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCMS-S371 |
ECC18DCMS-S371
| Heilind Number: | SULECC18DCMS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCMS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board To Board PCB Connector, SKU ECC18DCMS-S371. Designed for high-performance applications, this connector features a 2-row, 36-position layout with a 2.54mm pitch, allowing for secure and efficient connections. The contact pins, made of durable phosphor bronze and plated with gold, ensure reliable conductivity and longevity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for a wide range of power and signal transmission tasks. Its side hole mount type and wire wrap termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, and with a tail length of 14.22mm, it offers versatility in various environments. Perfect for demanding PCB applications, this connector guarantees exceptional performance and durability.

