ECC18DCMT-S288

Heilind Number:SULECC18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCMT-S288

Detailed Description

Introducing the ECC18DCMTS288, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows with 36 positions, ensuring seamless connectivity in various electronic applications. Its threaded mount type and card extender termination method guarantee secure and reliable attachment. Crafted with PBT and phosphor bronze materials, it boasts a 3A amperage rating and can handle up to 700VAC, making it suitable for demanding environments. The gold-plated phosphor bronze contacts, with a pitch of 2.54mm, ensure optimal signal transfer efficiency. With a hairpin contact type and straddle orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on the PCB. The matte tin termination plating enhances its longevity and performance. Trust the ECC18DCMTS288 for seamless and robust board-to-board connections in your electronic systems.