ECC18DCMT

Heilind Number:SULECC18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCMT

Detailed Description

Introducing the ECC18DCMT, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector, with two rows of hairpin contacts, offers 36 positions for secure interfacing. Its threaded mounting and wire wrap termination method guarantee stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC18DCMT is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving integration on PCBs. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.