ECC18DCSD

Heilind Number:SULECC18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCSD

Detailed Description

Introducing the ECC18DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 18 female contacts, each with gold plating, offer optimal signal transmission at an amperage of 3A and a voltage of 700VAC. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it provides easy integration into PCB layouts. Trust the ECC18DCSD for superior performance and durability in your connectivity solutions.