ECC18DCSH-S288

Heilind Number:SULECC18DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCSH-S288

Detailed Description

The ECC18DCSHS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide 36 positions for seamless board-to-board mating. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of only .61 inches and a width of .37 inches, saves valuable board space. Certified for RoHS compliance, the ECC18DCSHS288 guarantees both performance and environmental responsibility. Trust in this connector for your critical PCB interconnect needs.