| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCSH-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCSH-S371 |
ECC18DCSH-S371
| Heilind Number: | SULECC18DCSH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCSH-S371 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze PCB Connector, featuring a dual-row design with 36 positions, is a high-quality component suited for demanding applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. Its straight orientation and hairpin contact type further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm (width) x 15.49mm (height) and a matte tin termination plating, it is suitable for various board-to-board and card edge applications. Trust in the ECC18DCSH-S371 for your connectivity needs.

