ECC18DCSH

Heilind Number:SULECC18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCSH

Detailed Description

The ECC18DCSH is a high-performance PCB connector designed for demanding applications. Featuring a female gender and two rows, it offers secure and efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. This connector has a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for a wide range of electronic devices. The hairpin contact type and straight orientation further enhance its versatility. With 18 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's reliable even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Terminated with matte tin, it offers reliable performance over time. Ideal for board-to-board and card edge connections, the ECC18DCSH is a top choice for professionals seeking quality connectors.