ECC18DCSI-S288

Heilind Number:SULECC18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCSI-S288

Detailed Description

Introducing the ECC18DCSI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm and 36 gold-plated contact positions, this connector ensures seamless connectivity in your electronic assemblies. Featuring a rugged construction with PBT and Phosphor Bronze materials, it's built to withstand harsh operating conditions from -65 to 125°C. The female gender and threaded mount type, along with a card extender termination method, offer secure and efficient installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets demanding power requirements. The hairpin contact type and straddle orientation further enhance its performance. Matte Tin termination plating guarantees long-term durability. Ideal for a wide range of applications, this connector is a reliable choice for your connectivity needs.