ECC18DCSI-S371

Heilind Number:SULECC18DCSI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCSI-S371

Detailed Description

The ECC18DCSI-S371 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a gender of female and a two-row configuration, this connector features a threaded mount type for secure installation. Its termination method is through-hole, ensuring sturdy connections. Crafted from durable materials like PBT and phosphor bronze, with gold-plated contacts, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation make it easy to use. With 36 positions and a voltage rating of 700 VAC, it's suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for space-saving installation. The matte tin termination plating ensures compatibility with various PCBs. Ideal for use in aerospace, defense, and industrial applications, the ECC18DCSIS371 guarantees high reliability and performance.