ECC18DCSI

Heilind Number:SULECC18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCSI

Detailed Description

The ECC18DCSI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it provides efficient power delivery. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Its 2 rows of 18 hairpin contacts plated with gold guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The ECC18DCSI is the perfect choice for high-reliability electronic systems.