ECC18DCSN-S288

Heilind Number:SULECC18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCSN-S288

Detailed Description

The ECC18DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for a total of 36 positions, this female connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and a contact type of Hairpin, it guarantees efficient signal transmission. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for use in various environments. The connector's compact design, with a height of only .61 inches (15.49mm) and a width of 9.4mm (.37 in), allows for easy integration into PCB layouts. Made with PBT and Phosphor Bronze materials, and with gold contact plating, it ensures excellent conductivity and corrosion resistance. Ideal for industrial and electronic applications, the ECC18DCSN-S288 meets high-reliability standards, making it a top choice for professionals in the field.