| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCSN-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DCSN-S371 |
ECC18DCSN-S371
| Heilind Number: | SULECC18DCSN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCSN-S371 |
| ECAD Model: |
Specifications
Detailed Description
The SKU ECC18DCSN-S371 features a compact and high-performance PBT & Phosphor Bronze connector perfect for demanding applications. With a low 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector, with two rows of 36 hairpin contact positions, offers secure connectivity. Its straight orientation and 2.54mm pitch facilitate easy PCB integration. The contact material's Gold plating guarantees excellent conductivity, while Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its 15.49mm height, 9.4mm width, and no-mounting design make installation simple. Whether for board-to-board or card edge connections, the ECC18DCSNS371 is a top choice in the Connector category.

