ECC18DCSS-S288

Heilind Number:SULECC18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCSS-S288

Detailed Description

The ECC18DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze for excellent conductivity, while the hairpin contact type ensures stable connections. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, this connector is suitable for space-constrained applications. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Perfect for use in aerospace, defense, and industrial systems, the ECC18DCSS-S288 is a reliable solution for your connectivity needs.