ECC18DCSS

Heilind Number:SULECC18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCSS

Detailed Description

Introducing the ECC18DCSS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows and a side hole mount type, this connector ensures seamless integration into your electronic assemblies. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. The 2.54mm pitch and 18 positions offer versatility in connectivity, while the straight orientation and hairpin contact type streamline installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of applications. The matte tin termination plating enhances solderability, making it easy to secure in place. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the ECC18DCSS is the perfect solution for your connectivity needs.