ECC18DCST-S288

Heilind Number:SULECC18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCST-S288

Detailed Description

This female board-to-board PCB connector, with SKU ECC18DCST-S288, features a durable construction combining PBT and Phosphor Bronze for reliable performance. Designed for high-speed data transmission, it offers a pitch of 2.54mm and a contact type of Hairpin, ensuring secure connectivity. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The connector, boasting 36 positions across 2 rows, is suitable for a wide range of applications. Its threaded mount type and Card Extender termination method make installation easy. With Phosphor Bronze contacts plated in Gold and termination plated in Matte Tin, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Classified under the categories of Board-to-Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for various design needs.