ECC18DCST

Heilind Number:SULECC18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCST

Detailed Description

Introducing the ECC18DCST Board To Board PCB Connector, a high-performance component designed for reliable electrical connections. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a pitch of 2.54 mm and 18 positions, it offers ample connectivity options. The female connector with threaded mount type and thru-hole termination method guarantees secure installation. Its gold-plated Phosphor Bronze contacts and matte tin termination plating enhance signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. The straight orientation, hairpin contact type, and 4.06 mm tail length further optimize performance. Compact in size, with a height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB designs. Trust the ECC18DCST for seamless connectivity in your electronic systems.