ECC18DCTD-S288

Heilind Number:SULECC18DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTD-S288

Detailed Description

Introducing the ECC18DCTDS288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliability in extreme conditions. The female gender, dual-row design with a clearance hole mount type, and card extender termination method make it versatile for various board-to-board connections. Its gold-plated hairpin contacts ensure excellent conductivity, while the 2.54mm pitch and 36 positions cater to complex circuitry needs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for critical systems. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution. Matte tin termination plating adds durability. Whether it's for aerospace, defense, or industrial applications, the ECC18DCTDS288 is a trusted choice for reliable connectivity.