ECC18DCTD

Heilind Number:SULECC18DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTD

Detailed Description

Introducing the ECC18DCTD, a high-performance board-to-board PCB connector designed for critical applications. With a compact 2-row, 36-position female configuration, this connector ensures reliable connectivity in demanding environments. Featuring PBT and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 125°C and capable of withstanding up to 700 VAC, this connector is ideal for use in harsh industrial settings. Its hairpin contact type and straight orientation further enhance signal integrity. With a connector height of .61 inches and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ECC18DCTD for high-reliability connections in mission-critical systems.